650959-5
150 EURO TYPE R RECEPT BL ASSY
Enhance your board connectivity with this Eurocard Type R connector assembly, featuring a durable construction for reliable performance. With a 1.5A amperage and 2.54mm pitch, it ensures efficient power and signal transmission. The right-angle mount and through-hole solder termination method offer convenient installation on your PCB, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. Suitable for a wide range of applications, this connector is designed for use in harsh environments, with an operating temperature range of -55 to 105°C. Its 150 positions and three rows provide ample connectivity options, making it ideal for power and signal applications. With board retention and alignment features, it ensures secure and accurate mating. Compliant with RoHS standards, it offers a sustainable and environmentally friendly solution for your connectivity needs. Elevate your PCB connections with this high-quality Eurocard Type R connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 650959-5 |
Color: | Gray |
Series: | Eurocard Type R |
Amperage: | 1.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Mount Angle: | Right Angle |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 150, 2 |
Mount Orientation: | Right Angle |
GPL: | 004 |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 17.58 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 50 |
Number of Signal Positions: | 150 |
Connector System: | Board to Board |
Guide to Mating Part: | No |
Board to Board Configuration: | Right Angle |
Mating Retention: | Without |
PCB Mount Alignment: | With |
Make First / Break Last: | No |
Termination Post Length: | .11 in, 2.79 mm |
Contact Cross Section: | .012 x .024 in, .3 x .61 mm |
DIN Level: | II |
Post Type: | Solder Post |
DIN Size: | Half |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, B, C |
Part Aliases: | 650959-5 |
Replacement Part: | 5650959-5 |
SKU: | AMP650959-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |