Enhance signal transmission in your electronic devices with our Eurocard Type R Connector Assembly. Designed for board-to-board applications, this vertical receptacle features 120 socket positions in 16 columns, accommodating signal data with a current rating of 3A. Crafted with durable phosphor bronze contacts plated with tin-lead, it ensures reliable conductivity. The Through Hole - Solder termination method and UL 94V-0 flammability standard compliance guarantee secure installation. With a contact pitch of 2.54mm (.1 in) and operating temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. PCB retention, right-angle mount orientation, and compliance with RoHS standards make it a versatile and eco-friendly choice for your connectivity needs. Elevate your circuitry with this high-performance connector, perfect for demanding applications in data and devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 148360-5
Color: Gray
Series: Eurocard Type R
Amperage: 3 A
Connector Type: Connector Assembly
Gender: Receptacle
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Mount Angle: Vertical
Row Spacing: .1 in, 2.54 mm
Number of Positions: 120
Mount Orientation: Right Angle
GPL: 004
Tail Length: 2.92 mm
Packaging: Box
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 18.54 mm
PCB Retention Type: Action/Compliant Tail
Sealable: No
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5605
Number of Columns: 16
Number of Signal Positions: 120
Contact Transmits: Signal (Data)
Connector System: Board to Board
Contact Termination Plating: Tin-Lead
Guide to Mating Part: No
Board to Board Configuration: Right Angle
Mating Retention: With
PCB Mount Alignment: Without
Make First / Break Last: No
Termination Post Length: .115 in, 2.92 mm
Contact Cross Section: .025 x .025 in, .64 x .64 mm
DIN Level: II
Post Type: Through Hole - Press-Fit
DIN Size: Expanded
Type: Eurocard/DIN 41612
Rows Loaded: A, B, C
Material Flammability Standard: UL 94V-0
Part Aliases: 148360-5
SKU: AMP148360-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: