Enhance your electronic connections with our Eurocard Type R Receptacle Connector Assembly, designed for superior performance in power and signal applications. Featuring a durable polyester housing and UL 94V-0 flammability rating, this connector is both reliable and safe. With 120 gold-plated contacts, it ensures efficient conductivity and long-lasting quality. The right-angle orientation and board mount design offer flexibility in installation, while the 2.54mm pitch and 250VAC rating cater to various requirements. Suitable for vertical mounting, it provides easy access for cable connections. Operating in a wide temperature range from -55 to 105°C, this connector is perfect for demanding environments. Whether for data transmission or device connectivity, our Eurocard Type R Connector Assembly guarantees optimal performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 650874-5
Color: Gray
Series: Eurocard Type R
Amperage: 1.5 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 120
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Mount Angle: Vertical
Row Spacing: .1 in, 2.54 mm
Number of Positions: 120
Mount Orientation: Right Angle
GPL: 004
Tail Length: .109 in, 2.79 mm
Packaging: Box
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Shielded: No
PCB Retention: Without
Contact Termination Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5605
Number of Columns: 40
Number of Signal Positions: 120
Connector System: Board to Board
Contact Termination Plating: Tin-Lead
Guide to Mating Part: No
Board to Board Configuration: Right Angle
PCB Mount Alignment: Without
Make First / Break Last: No
Termination Post Length: .11 in, 2.79 mm
Contact Cross Section: .012 x .024 in, .3 x .61 mm
DIN Level: II
Post Type: Solder Post
DIN Size: Expanded
Type: Eurocard/DIN 41612
Rows Loaded: A, B, C
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 650874-5
Replacement Part: 5650874-5
SKU: AMP650874-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: