Enhance data and device connectivity with this Eurocard Type R Connector Assembly, designed for robust signal transmission in industrial settings. Featuring 150 pins with a 3A amperage, this board-mount connector ensures secure and efficient through-hole press-fit termination on printed circuit boards. The phosphor bronze contacts with gold plating offer reliable conductivity even in harsh environments, while the vertical mount orientation and 2.54mm pitch provide easy integration. With a rugged construction and an operating temperature range of -55 to 105°C, this connector is suitable for a wide range of applications. Its vertical board-to-board configuration, along with polarization for mating alignment, guarantees precise and stable connections. Compliant with DIN Level II standards and offering DIN 41612 backplane interface compatibility, this connector is a dependable solution for demanding connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 536096-5
Series: Eurocard Type R
Amperage: 3 A
Connector Type: Connector Assembly
Gender: Plug
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Mount Angle: Vertical
Row Spacing: .1 in, 2.54 mm
Contact Configuration: ACTION PIN Post
Number of Positions: 150
Mount Orientation: Vertical
GPL: 004
Tail Length: 5.59 mm
Packaging: Box
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .076 - .127 µm, 2.99212 - 4.99999 µin
Panel Mount: Without
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 2.54 - 5.08 µm, 99.9998 - 199.9996 µin
PCB Thickness (Recommended): .093 in, 2.36 mm
Connector Height: 11.51 mm, .452343 in
PCB Retention Type: Action/Compliant Tail
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5605
Number of Columns: 50
Number of Signal Positions: 150
Connector System: Board to Board
Contact Termination Plating: Tin-Lead
Guide to Mating Part: No
Board to Board Configuration: Vertical
Mating Retention: With
PCB Mount Alignment: Without
Make First / Break Last: Yes
Termination Post Length: .22 in, 5.59 mm
Contact Cross Section: .025 x .025 in, .5 x 1.34 mm
DIN Level: II
Make First / Break Last Contacts Loaded: Rows A, B, C - 1-50
Post Type: Through Hole - Press-Fit
DIN Size: Half
Type: Eurocard/DIN 41612
Rows Loaded: A, B, C
Part Aliases: 536096-5
SKU: AMP536096-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: