5148472-4
ASSY,PIN,EUROCARD,TYPE R/2,L-FREE,48 POS
This Eurocard Type R Assy Pin is designed for seamless board-to-board connectivity in electronic systems. With a compact vertical mount type and 48 signal positions, it ensures efficient signal transmission. The copper alloy contact material with tin plating guarantees reliable conductivity, even in demanding environments with an operating temperature range of -55 to 105°C. Featuring a space-saving 2.54mm pitch and 1.57mm PCB thickness, it is suitable for various signal applications. The board-to-board configuration with three rows loaded offers versatility in system design. This connector, compliant with RoHS regulations, is a dependable choice for data and device connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5148472-4 |
Series: | Eurocard Type R |
Amperage: | 1.5 A |
Gender: | Plug |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Mount Angle: | Vertical |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 48 |
Mount Orientation: | Vertical |
GPL: | 004 |
Packaging: | Box |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.57 mm |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5605 |
Number of Columns: | 16 |
Number of Signal Positions: | 48 |
Connector System: | Board to Board |
Board to Board Configuration: | Vertical |
Make First / Break Last: | Yes |
Termination Post Length: | .16 in, 4.06 mm |
DIN Level: | II |
Post Type: | Through Hole - Press-Fit |
DIN Size: | Half |
Type: | Eurocard/DIN 41612 |
Rows Loaded: | A, B, C |
Part Aliases: | 5148472-4 |
SKU: | AMP5148472-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |