Enhance your Eurocard Type R assembly with this Lead-Free Pin Connector, featuring a 120-contact design optimized for signal transmission. Crafted with high-quality materials, including UL 94V-0-rated polymer housing and gold-plated copper alloy contacts, it ensures reliable performance even in demanding environments. With a straight body orientation and vertical mount angle, it offers seamless integration onto circuit boards. This connector complies with RoHS standards, making it an eco-friendly choice for your connectivity needs. Perfect for board-to-board configurations, it's a versatile component for various applications. Elevate your connectivity solutions with this advanced Eurocard connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5650919-5
Color: Gray
Series: Eurocard Type R
Amperage: 1.5 A
Connector Type: Connector Assembly
Gender: Plug
Housing Material: Polymer
Number of Contacts: 120
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Contact Plating: Gold
Maximum Operating Temperature: 105 °C, 221 °F
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Mount Angle: Vertical
Row Spacing: .1 in, 2.54 mm
Number of Positions: 120
Mount Orientation: Vertical
GPL: 004
Tail Length: .13 in, 3.3 mm
Packaging: Box
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
PCB Retention: Without
Contact Termination Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 11.4 mm, .45 in
Sealable: No
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5605
Number of Columns: 40
Number of Signal Positions: 120
Connector System: Board to Board
Contact Termination Plating: Tin
Guide to Mating Part: No
Board to Board Configuration: Vertical
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Length: .13 in, 3.3 mm
Contact Cross Section: .025 x .025 in, .64 x .64 mm
DIN Level: II
Post Type: Solder Post
DIN Size: Half
Type: Eurocard/DIN 41612
Rows Loaded: A, B, C
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 5650919-5
SKU: AMP5650919-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: