Experience seamless connectivity with our Eurocard Type R Connector Assembly, designed for efficient board-to-board connections in your electronic systems. This lead-free assembly features 96 signal positions, with 32 columns and three rows for versatile signal routing. Each pin, made of durable copper alloy, ensures reliable contact with a pitch of 2.54mm (.1 in) for precise alignment. The vertical mount orientation and right-angle board-to-board configuration offer flexibility in installation, while the compliant tail PCB retention and press-fit termination ensure secure and stable connections. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is suitable for signal applications in various environments. RoHS compliant and with a DIN Level II rating, it guarantees quality and compliance with industry standards. Elevate your connectivity solutions with this essential component for your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5148304-4
Series: Eurocard Type R
Amperage: 1.5 A
Connector Type: Connector Assembly
Gender: Plug
Number of Rows: 3
Mount Type: Board Mount
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Mount Angle: Vertical
Row Spacing: .1 in, 2.54 mm
Number of Positions: 96
Mount Orientation: Vertical
GPL: 004
Packaging: Box
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 11.51 mm
PCB Retention Type: Action/Compliant Tail
Sealable: No
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5605
Number of Columns: 32
Number of Signal Positions: 96
Connector System: Board to Board
Guide to Mating Part: No
Board to Board Configuration: Right Angle
Mating Retention: With
Make First / Break Last: Yes
Termination Post Length: .16 in, 4.06 mm
Contact Cross Section: .025 x .025 in, .64 x .64 mm
DIN Level: II
Post Type: Through Hole - Press-Fit
DIN Size: Half
Type: Eurocard/DIN 41612
Rows Loaded: A, B, C
Part Aliases: 5148304-4
SKU: AMP5148304-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: