This CONTACT, SKT, SIZE #16 from the ELCON Drawer series is a crucial component for power applications. With a contact amperage of 15 A and gold contact plating, it ensures reliable conductivity. Designed for board mount installation, it features a brass alloy construction with nickel underplating for durability. Operating within a wide temperature range of -55 to 105 °C, it guarantees performance in diverse environments. With a package quantity of 250, it's suitable for bulk applications, making it an essential accessory in power connector systems. RoHS compliant and meeting ECCN standards, it's a quality component for demanding industrial needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6648383-1
Series: ELCON Drawer
Accessory Type: Contact
Mount Type: Board Mount, PCB Mount
Contact Material: Brass Alloy
Contact Plating: Gold
Contact Size: 16
Contact Type: Socket
Package Quantity: 250
Contact Amperage: 15 A
Termination Type: PCB (Standard)
GPL: G65
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 200 µin, 5 µm
Contact Underplating Material: Nickel
GPL Description: Data and Devices
Product Code: H848
Connector System: Wire to Board
Contact Termination Plating: Silver
ECCN: EAR99
Contact Underplating Thickness: 1 µm, 40 µin
Wire Insulation Support: Without
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Orientation: Straight
Contact Product Type: Contact
Part Aliases: 6648383-1
SKU: AMP6648383-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/21/2021 P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. Download