745560-1
AMPLI CABLE CLAMP KIT,SZ 3
Enhance cable organization with our AMPLI Cable Clamp Kit in Size 3, a sleek solution for secure cable management. Crafted from durable black thermoplastic, this essential accessory from the AMPLIMITE Kit series offers reliable performance. Featuring a slide-on back cover design, it effortlessly accommodates 25 positions with a 180° cable exit angle. With a focus on both data and device protection, this kit is RoHS compliant, ensuring environmentally friendly practices. Perfect for maintaining neat and efficient cable routing in various applications, it's a must-have for any wire and cable management setup. Elevate your connectivity with the AMPLI Cable Clamp Kit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745560-1 |
Color: | Black |
Series: | AMPLIMITE Kit |
Accessory Type: | Backshell/Cable Clamp |
Shell Size: | 3 |
Material: | Thermoplastic |
Package Quantity: | 1 |
Clamp Type: | Slide-On Back Cover |
Number of Positions: | 25 |
GPL: | 251 |
Shield Plating Material: | None |
Packaging: | Bag |
Shielded: | No |
GPL Description: | Data and Devices |
Product Code: | 5803 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Cable Exit Angle: | 180° |
Cable Insulation Diameter: | 13.97 mm, .55 in |
Grommets: | Without |
Cable Clamp Material: | Thermoplastic |
Part Aliases: | 745560-1 |
SKU: | AMP745560-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |