Enhance your connectivity solutions with this Universal SlideLatch Kit in Size 3. Crafted from durable stainless steel, it ensures secure fastening for your devices. The kit includes a 4-40 thread size screw, measuring 0.415 inches (10.54 mm) in length, with a yellow chromate finish for added durability. Compliant with RoHS standards, this accessory is ideal for Data and Devices applications. Individually packaged, it guarantees convenience and ease of use. Upgrade your setup with this essential component from the AMPLIMITE Kit series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5745584-3
Series: AMPLIMITE Kit
Accessory Type: Slide Latch
Latch Type: Slide Latch
Screw Length: 10.54 mm, .415 in
Package Quantity: 1
Latch Material: Stainless Steel
GPL: 250
Packaging: Individual Kit
GPL Description: Data and Devices
Product Code: 4924
Screw Hole Thread Size: 4-40
Connector Product Type: Accessory
Screw Material: Steel
Screw Finish: Yellow Chromate
Screw Plating: Zinc
Part Aliases: 5745584-3
Replacement Part: 5745584-4
SKU: AMP5745584-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: