5745653-2
DIECAST STRAIN RELIEF KIT,SZ 3
Enhance cable connections with this durable Diecast Strain Relief Kit, designed for Size 3 applications. Featuring a two-piece RFI/EMI shield and stainless steel latch material, it ensures secure and reliable performance. With 25 contacts and a nickel-plated shield for optimal conductivity, this kit is essential for maintaining data integrity. The 90° cable exit angle and slide latch design offer convenience in installation. RoHS compliant and suitable for a wide temperature range, from -55 to 105°C (-67 to 221°F), it meets stringent quality standards. Perfect for industrial or commercial use, this kit guarantees robust protection and efficient signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745653-2 |
Series: | AMPLIMITE Kit |
Accessory Type: | Strain Relief Kit |
Number of Contacts: | 25 |
Shell Size: | 3 |
Package Quantity: | 1 |
Latch Material: | Stainless Steel |
Clamp Type: | Two-Piece RFI/EMI Shield |
Number of Positions: | 25 |
GPL: | 252 |
Shield Plating Material: | Nickel over Copper |
Shield Plating Finish: | Bright |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5741 |
Screw Hole Thread Size: | 4-40 |
ECCN: | EAR99 |
Cable Exit Angle: | 90° |
Cable Insulation Diameter: | 12.19 mm, .48 in |
Grommets: | Without |
Cable Clamp Material: | Zinc Alloy |
Slide Latch: | With |
Part Aliases: | 5745653-2 |
SKU: | AMP5745653-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |