5206942-2
SLIDE LATCH CLIP ASY, BULK
Enhance your AMPLIMITE Kit with this Slide Latch Clip Assembly, a crucial accessory for securing D-Sub and D-Ribbon connectors. Crafted from durable stainless steel, this Slide Latch offers reliable fastening, while the included 4-40 screw ensures a secure fit with a thread size of 10.54mm. Perfect for data and device connections, this loose piece bulk packaging makes it easy to keep your assembly line stocked. Stay compliant with RoHS regulations as you streamline your connector installations with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5206942-2 |
Series: | AMPLIMITE Kit |
Accessory Type: | Slide Latch Assembly |
Latch Type: | Slide Latch |
Screw Length: | 10.54 mm, .415 in |
Latch Material: | Stainless Steel |
GPL: | 250 |
Packaging: | Bulk, Loose Piece |
GPL Description: | Data and Devices |
Product Code: | 5789 |
Screw Hole Thread Size: | 4-40 |
Connector Product Type: | Accessory |
Screw Material: | Steel |
Screw Finish: | None |
Screw Plating: | Zinc |
Part Aliases: | 5206942-2 |
SKU: | AMP5206942-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |