5205933-4
STANDOFF BUSHING, BULK PACKED
Enhance your D-Sub and D-Ribbon connector setup with our Standoff Bushing. This essential accessory, part of the AMPLIMITE Kit series, ensures secure mounting and proper alignment. Each pack contains two bulk-packed bushings, crafted for 4-40 screw hole thread size compatibility. With a length of 0.435 inches (11.05 mm), these durable components guarantee reliable performance. Compliant with RoHS regulations, they are ideal for environmentally conscious projects. Elevate your connectivity solutions with this essential connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5205933-4 |
Series: | AMPLIMITE Kit |
Accessory Type: | Standoff Bushings |
Package Quantity: | 2 |
GPL: | 250 |
Packaging: | Bulk |
GPL Description: | Data and Devices |
Product Code: | 5791 |
Screw Hole Thread Size: | 4-40 |
Connector Product Type: | Accessory |
Length: | 11.05 mm, .435 in |
Part Aliases: | 5205933-4 |
SKU: | AMP5205933-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |