178877-2
AMPLIMITE SCREW LOCK
Enhance the security of your connections with the AMPLIMITE Screw Lock. Designed for reliable fastening, this female screwlock assembly kit features a .5-inch screw length and 4-40 UNC thread size, ensuring a secure fit. With a package quantity of 1000, it's ideal for high-volume applications. The screwlock style includes a lockwasher for added stability, meeting RoHS compliance for environmentally conscious sourcing. Elevate your connectivity with this essential accessory from the AMPLIMITE Kit series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 178877-2 |
Series: | AMPLIMITE Kit |
Accessory Type: | Female Screwlock Assembly Kit |
Screw Length: | 12.7 mm, .5 in |
Thread Length: | .311 in, 7.9 mm |
Package Quantity: | 1000 |
GPL: | 250 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 4927 |
Screw Hole Thread Size: | 4-40 UNC |
Connector Product Type: | Accessory |
Mating Thread Size: | 14702 |
Screw Finish: | None |
Screwlock Style: | Screwlock with Lockwasher |
Part Aliases: | 178877-2 |
SKU: | AMP178877-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |