5206514-3
SLIDING LOCK POST KIT,BULK PKG
Enhance the security of your D-Sub and D-Ribbon connectors with our Sliding Lock Post Kit. Designed for easy installation, this kit includes all necessary components in a bulk packaging for convenience. Made of durable cold rolled steel with a yellow chromate finish and zinc plating, these locking posts provide reliable protection against tampering. With a 4-40 screw hole thread size, they ensure a secure fit for your connectors. Measuring 10.41mm in length, they are compatible with various devices. Rest assured, our locking post kit is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your connector setup with this essential accessory from our AMPLIMITE Kit series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5206514-3 |
Series: | AMPLIMITE Kit |
Accessory Type: | Locking Post Kit |
GPL: | 250 |
Packaging: | Bulk |
GPL Description: | Data and Devices |
Product Code: | 5795 |
Screw Hole Thread Size: | 4-40 |
Connector Product Type: | Accessory |
Length: | 10.41 mm, .41 in |
Locking Post Material: | Cold Rolled Steel |
Locking Post Finish: | Yellow Chromate |
Locking Post Plating: | Zinc |
Part Aliases: | 5206514-3 |
Replacement Part: | 5206514-8 |
SKU: | AMP5206514-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |