Enhance your connectivity with our Latching Block Kit from the AMPLIMITE series. This essential accessory features a durable Zinc construction with a threaded hole, perfect for secure fastening. Each kit contains two latching blocks, ensuring ample supply for your assembly needs. Designed for easy installation, these blocks are ideal for front-mount panel attachment, offering convenience and reliability. With 4-40 UNC 2B screw hole thread size and steel screw material with zinc plating, they guarantee sturdy and long-lasting performance. Compliant with RoHS standards, you can trust in the quality and sustainability of this product. Elevate your D-Sub and D-Ribbon connector setup with this essential component, providing data and devices with optimal support and functionality. Individually packaged for convenience, our latching block kit is a must-have for any connectivity project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-208101-1
Series: AMPLIMITE Kit
Accessory Type: Latching Block
Latch Type: Latching Block With Threaded Hole
Package Quantity: 2
Latch Material: Zinc
GPL: 250
Packaging: Individual Kit
GPL Description: Data and Devices
Product Code: 4925
Screw Hole Thread Size: 4-40 UNC 2B
Connector Product Type: Accessory
Screw Material: Steel
Panel Attachment Style: Front Mount
Screw Finish: None
Screw Plating: Zinc
Part Aliases: 1-208101-1
SKU: AMP1-208101-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: