This 25-pin kit features heavy-duty shielded hardware for secure connections in demanding environments. Designed for high reliability, it includes insulation displacement crimp (IDC) terminations and gold flash plating in the contact mating area. With a straight orientation and cable mount configuration, it suits various signal applications. The thermoplastic insert and steel shell ensure durability, while the integrated steel shield provides added protection. Accepting round jacketed cables and discrete wires, it accommodates wire sizes 26-22 AWG. Compliant with RoHS standards and UL 94V-0 flammability rating, this connector kit guarantees safety and environmental responsibility. Perfect for cable-to-cable connections, it offers preloaded sockets and mating connector locks for easy assembly. Whether in industrial or commercial settings, this standard-grade kit is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747548-9
Color:Black
Series:AMPLIMITE HDE
Amperage:5 A
Gender:Receptacle
Number of Contacts:25
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.054 in, 1.38 mm
Shell Size:3
Contact Size:20
Contact Type:Socket
Shell Plating:Tin
Terminal Type:IDC
Mount Angle:Straight
Insert Material:Thermoplastic
Cable Diameter:.165 - .455 in, 4.19 - 11.56 mm
Package Quantity:1
Cable Type:Discrete Wire, Round Jacketed Cable
Number of Positions:25
GPL:248
Shield Material:Steel
Shield Plating Material:Tin
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.13 - .32 mm², 26 - 22 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Mounting Holes
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5820
Preloaded:Yes
Wire Size:.15 - .4 mm², 26 - 22 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Preassembled:No
Cable Insulation Diameter:.165 - .455 in, 4.19 - 11.56 mm
Enclosure:With
Wire Insulation Support:With
Grounding Indents:Without
Shell Type:Front Metal Shell
Accepts Cable Diameter:11.56 mm, .455 in
Insert Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.06 in, 1.52 mm
Part Aliases:747548-9
SKU:AMP747548-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: