776494-3
AS 16, 8P PLUG ASSY, KEY 3
Enhance your automotive electrical connections with the AMPSEAL 16 series 8P Plug Assembly, designed for efficient and reliable performance. This housing for female terminals features a rugged construction with PBT GF material and a UL 94-HB flammability standard, ensuring durability in industrial and commercial transportation settings. With a 4.5mm pitch and IP67 rating, it offers secure and sealed connections, even in harsh environments. The integrated polarization and strain relief options add to its functionality, while the 180° cable exit angle allows for flexible installation. Operating within a wide temperature range of -40 to 125°C, this plug assembly is suitable for various voltage architectures, including 12V, 24V, 42V, 48V, 125V, 240V, 80V, and 90V applications. Its compact design, measuring 1.155" in length, 1.24" in height, and 1.449" in width, ensures easy integration into your system. Trust in its serviceability and terminal position assurance for a hassle-free maintenance experience. Upgrade your connector system with this AMPSEAL 16 assembly, a crucial component for your automotive connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 776494-3 |
Series: | AMPSEAL 16 |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .209 in, 5.3 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | 1.155 in |
Cable Exit Angle: | 180° |
Height: | 1.24 in, 31.5 mm |
Width: | 1.449 in, 36.8 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Yellow |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 3 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776494-3 |
SKU: | AMP776494-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |