788188-1
CPC 17-3 PLUG ASY,REV SEX
Enhance your connectivity with our CPC 17-3 PLUG ASY, REV SEX. This essential component in the AMP CPC series boasts a sleek black design and meets stringent UL 94V-0 standards for safety and performance. Crafted with durable nylon housing, it features three male contacts, ideal for straight orientation in various applications. With a maximum voltage rating of 250 VDC, this connector ensures reliable power transmission. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), its all-plastic shell construction guarantees durability. RoHS compliant, it's a sustainable choice for your circular power connector needs. Elevate your setup with this high-quality housing, an essential component in modern connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 788188-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Body Orientation: | Straight |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Pin |
Number of Positions: | 3 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP788188-1 |
Seal Type: | Wire Entry Seal |
Keying: | A |
Number of Signal Positions: | 0 |
Reverse Numbering: | With |
Number of Power Positions: | 3 |
Reverse Gender: | Yes |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 2.41 - 5.21 mm / .095 - .205 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Plug |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2018 | E-18-006438 - Product Improvement. Add laser marking as an option to mark the part number, date code, country of origin and cavity identification numbers to the housings as needed. | Download |