788188-2
CPC 17-3 PLUG ASY,REV SEX
Enhance your connectivity with our CPC 17-3 Plug Assembly, designed for seamless power transmission in a straight, male orientation. Engineered for reliability, this assembly features three pin contacts housed in a durable nylon shell, meeting stringent UL 94V-0 flammability standards for enhanced safety. With a voltage rating of 250 VDC and an operating temperature range spanning from -55 to 105 °C (-67 to 221 °F), it ensures optimal performance in various environments. Ideal for industrial applications, this housing component, part of our AMP CPC series, guarantees secure and efficient power distribution. Rest assured, it is RoHS compliant, aligning with environmental regulations for a sustainable solution. Elevate your connectivity with this essential circular power connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 788188-2 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Body Orientation: | Straight |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Pin |
Number of Positions: | 3 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP788188-2 |
Seal Type: | Wire Entry Seal |
Keying: | A |
Number of Signal Positions: | 0 |
Reverse Numbering: | With |
Number of Power Positions: | 3 |
Reverse Gender: | Yes |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 3.81 - 6.73 mm / .15 - .265 in |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Plug |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2018 | E-18-006438 - Product Improvement. Add laser marking as an option to mark the part number, date code, country of origin and cavity identification numbers to the housings as needed. | Download |