Introducing the AMPMODU Headers, a versatile solution for your PCB connectivity needs. With a single row design and 36 pin positions, these headers offer reliable through-hole solder termination on your circuit board. Crafted from durable thermoplastic with UL 94V-0 flammability standard compliance, they ensure safety and longevity in industrial settings. The copper alloy contacts, plated with tin, guarantee efficient signal transmission with an amperage rating of 3A. Featuring a 2.54mm pitch and square contact shape, they provide a secure fit for your applications. Designed for vertical PCB mounting, with a stackable profile and pick-and-place assembly feature, these headers offer ease of installation. Trust in their high insulation resistance and compliance with industrial standards for seamless integration into your projects. Elevate your PCB connectivity with the AMPMODU Headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-146455-6
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Contact Amperage: 3 A
Number of Positions: 36
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Profile: Standard
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .13 in, 3.3 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .2 in, 5.08 mm
PCB Contact Termination Area Plating Thickness: 50 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 8-146455-6
SKU: AMP8-146455-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: