Enhance your PCB connectivity with our AMPMODU Headers, meticulously crafted for reliable performance. Featuring a single row design with 38 pin contacts, these connectors offer seamless integration on your circuit board. The housing, made of durable Thermoplastic GF in sleek black, ensures robustness and longevity. With a vertical mount orientation and stackable capability, they provide versatility in assembly. Each pin, terminated through hole with solder, guarantees secure attachment. The contact area, plated with tin, enables efficient signal transmission. RoHS compliance further underscores our commitment to quality and environmental responsibility. Elevate your electronic projects with these industrial-grade connectors, essential for seamless PCB-to-PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-146458-8
Series: AMPMODU Headers
Housing Material: Thermoplastic - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Number of Positions: 38
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Contact Mating Area Plating: Tin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
Contact Mating Area Length: .123 in, 3.12 mm
Part Aliases: 8-146458-8
SKU: AMP8-146458-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: