Enhance your PCB assembly with our AMPMODU Headers from the versatile Board To Board PCB Connectors series. Featuring single-row design and vertical mount orientation, these connectors offer seamless integration onto your printed circuit board. With 37 contact positions and a pitch of 2.54mm, they provide reliable connectivity for your electronic components. Crafted from UL 94V-0 rated thermoplastic with black housing, they ensure safety and durability. The copper alloy pins, with tin plating and a contact amperage of 3A, guarantee efficient power transmission. Ideal for industrial applications, these connectors meet stringent quality standards for insulation resistance and contact mating area plating thickness. Their stackable design and .5-inch stack height make them perfect for mezzanine and board stacking configurations. Trust in the AMPMODU Headers for seamless PCB connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-146461-7
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Package Quantity: 125
Contact Amperage: 3 A
Number of Positions: 37
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Termination Post Tail Length: .129 in, 3.27 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 12.7 mm, .5 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 8-146461-7
SKU: AMP8-146461-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: