8-146486-8
76 MODII HDR DRST UNSHRD STKG
Elevate your PCB connections with our AMPMODU Headers, featuring a black thermoplastic housing for durability and a UL 94V-0 flammability standard for safety. With two rows of 76 tin-plated copper alloy contacts, each with a 3A amperage rating, these headers ensure reliable performance in industrial settings. Designed for vertical PCB mounting, they offer a pitch of 2.54mm (.1 in) and a stack height of 7.62mm (.3 in), perfect for board-to-board and mezzanine applications. Their square contact shape and through-hole solder termination method provide secure and efficient connectivity, while their stackable design allows for space-saving assembly. Trust in our high-quality connectors for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-146486-8 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Contact Amperage: | 3 A |
Number of Positions: | 76 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 013 |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 - 200 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4490 |
Stackable: | Yes |
Contact Shape: | Square |
Application Assembly Feature: | None |
Termination Post Tail Length: | .123 in, 3.12 mm |
Connector Assembly Type: | PCB Mount Header |
Stack Height: | .3 in, 7.62 mm |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
Contact Mating Area Length: | .109 in, 2.79 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-146486-8 |
SKU: | AMP8-146486-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |