8-146494-3
66 MODII HDR DRST UNSHRD STKG
Elevate your PCB connectivity with our AMPMODU Headers, featuring a robust two-row design for enhanced performance. Crafted from high-quality thermoplastic with UL 94V-0 flammability standard, these headers ensure durability and safety in industrial settings. Each header boasts 66 gold-plated copper alloy pins, offering reliable contact with a current rating of 3 A. With a 2.54 mm pitch and stackable .1-inch spacing, they facilitate efficient board-to-board connections. The black housing and vertical mount orientation add versatility to your assembly, while the PCB mount header configuration simplifies installation. Trust in our headers for seamless and secure interconnection in your electronic applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-146494-3 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 75 |
Contact Amperage: | 3 A |
Number of Positions: | 66 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 013 |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4490 |
Stackable: | Yes |
Contact Shape: | Square |
Application Assembly Feature: | None |
Termination Post Tail Length: | .1 in, 2.54 mm |
Connector Assembly Type: | PCB Mount Header |
Stack Height: | 12.7 mm, .5 in |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
Contact Mating Area Length: | .33 in, 8.38 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-146494-3 |
SKU: | AMP8-146494-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |