Elevate your PCB connections with our AMPMODU Headers, designed for seamless integration in industrial settings. With a single row layout, 40 pin positions, and a pitch of 2.54mm (.1 in), these connectors ensure reliable signal transmission. The thermoplastic housing with Tin-Lead plating offers durability and efficient solder termination. Featuring a stackable design with a stack height of 7.62mm (.3 in), they are ideal for board-to-board and mezzanine applications. Meet regulatory standards with our ECCN-certified connectors. Upgrade your assembly with these high-quality PCB Mount Headers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-146458-0
Series: AMPMODU Headers
Housing Material: Thermoplastic - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Number of Positions: 40
GPL: 013
Contact Mating Area Plating: Tin-Lead
PCB Retention: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Stackable: Yes
ECCN: EAR99
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
Part Aliases: 4-146458-0
Replacement Part: 9-146458-0
SKU: AMP4-146458-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: