8-2232532-6

6P, PL RAST 5 Tab Header, TH,Vertical

Easily connect power applications with the RAST 5D series PCB Mount Header. Featuring a vertical mount orientation and through-hole solder termination method, this connector ensures secure and reliable connections on printed circuit boards. With 6 positions and a 5mm pitch, it accommodates various wire-to-board setups. Shrouded for added protection, it's ideal for use in appliances. While not reviewed for lead-free solder processes, it complies with RoHS regulations. Upgrade your power circuitry with this efficient and durable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-2232532-6
Series: RAST 5D
Number of Rows: 1
Termination Method: Through Hole - Solder
Pitch: .197 in, 5 mm
Number of Positions: 6
Mount Orientation: Vertical
GPL: JJ4
Circuit Application: Power
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K335
Connector System: Wire to Board
ECCN: EAR99
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
Part Aliases: 8-2232532-6
SKU: AMP8-2232532-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: