2232511-7
7P, RAST 5 TAB HEADER, THV
Introducing the RAST 5D series 7-position PCB mount header, designed for power circuit applications. Crafted with durable nylon housing in a natural color, this vertical mount connector features a 5mm pitch, suitable for Through Hole - Solder termination. Each tab contact, plated with tin and nickel, can handle up to 16A of current. With a wide operating temperature range of -40 to 120°C (-40 to 248°F), it ensures reliable performance in various environments. The shrouded header, compliant with RoHS standards, offers secure mating with wire to board connections. Mating retention and PCB mount alignment, with locating posts, guarantee stability in assembly. Perfect for appliances and other electronic devices, this connector is a dependable choice for your PCB interconnection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2232511-7 |
Series: | RAST 5D |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Pitch: | .197 in, 5 mm |
Contact Type: | Tab |
Contact Amperage: | 16 A |
Number of Positions: | 7 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | JJ4 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .08 µin, 2 µm |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .06 in, 1.5 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Connector Length: | 12.8 mm, .5 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 3D, 7D |
Contact Mating Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Mating Tab Thickness: | .031 in, .8 mm |
Mating Tab Width: | .248 in, 6.3 mm |
Part Aliases: | 2232511-7 |
SKU: | AMP2232511-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |