1-2232532-6
6P, PL RAST 5 Tab Header, TH,Vertical
Enhance your power circuit applications with this RAST 5D series PCB mount header, featuring a vertical mount orientation for seamless integration. With a pitch of 5mm (.197 in) and through hole solder termination method, it offers reliable connectivity on printed circuit boards. This shrouded connector system, with five positions in a single row, ensures efficient wire-to-board assembly. Designed for appliances, it complies with RoHS standards for environmentally conscious manufacturing. Upgrade your setup with this high-quality component, part of our extensive range of PCB connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2232532-6 |
Series: | RAST 5D |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in, 5 mm |
Number of Positions: | 5 |
Mount Orientation: | Vertical |
GPL: | JJ4 |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Part Aliases: | 1-2232532-6 |
SKU: | AMP1-2232532-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |