1-2232511-7
7P, RAST 5 TAB HEADER, THV
Introducing the RAST 5D series, featuring a vertical mount DIN Rail connector with 7 positions for secure power connections. Designed for reliability in harsh environments, this connector has a pitch of 5mm (.197in) and a contact amperage of 16A, making it ideal for power circuit applications. With through-hole solder termination, it ensures a stable and lasting connection to the PCB. Operating efficiently in temperatures ranging from -40 to 120°C (-40 to 248°F), this connector is suitable for a wide range of appliances. Its nickel-plated contact mating area with a matte finish guarantees optimal conductivity. The PCB retention feature, with solder pegs and guide pin alignment, provides added stability during assembly. While not lead-free solder processed, this connector complies with RoHS standards. Perfect for wire-to-board applications, the RAST 5D series offers a reliable and durable solution for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2232511-7 |
Series: | RAST 5D |
Number of Rows: | 1 |
Mount Type: | DIN Rail |
Termination Method: | Solder, Through Hole - Solder |
Pitch: | .197 in, 5 mm |
Contact Amperage: | 16 A |
Number of Positions: | 7 |
Mount Orientation: | Vertical |
GPL: | JJ4 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .08 µin, 2 µm |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Guide Pin |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Mating Tab Thickness: | .031 in, .8 mm |
Mating Tab Width: | .248 in, 6.3 mm |
Part Aliases: | 1-2232511-7 |
SKU: | AMP1-2232511-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |