4-2232046-3
3P, RAST 5 TAB HEADER, THV
Introducing the RAST 5D series, a versatile solution for your PCB connectivity needs. With a vertical mount orientation and through-hole solder termination method, these connectors offer easy installation and reliable performance. Featuring 3 positions with a 5mm pitch, they are ideal for power circuit applications in appliances and other electronic devices. The shrouded header design ensures secure connections, while their RoHS compliance reflects our commitment to environmental responsibility. Upgrade your wire-to-board connections with the RAST 5D series, the perfect choice for your next project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-2232046-3 |
Series: | RAST 5D |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in, 5 mm |
Number of Positions: | 3 |
Mount Orientation: | Vertical |
GPL: | JJ4 |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Part Aliases: | 4-2232046-3 |
SKU: | AMP4-2232046-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |