3-2232532-8

8P, PL RAST 5 Tab Header, TH,Vertical

Introducing the RAST 5D series through-hole solder connector, a reliable solution for power applications in appliances. With a pitch of 5mm (.197 in) and vertical mount orientation, this PCB mount header features eight positions for secure wire-to-board connections. Its shrouded design ensures protection and stability, while its compliance with RoHS standards guarantees environmental responsibility. Perfect for various circuit applications, this connector is a must-have for efficient and durable electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-2232532-8
Series: RAST 5D
Number of Rows: 1
Termination Method: Through Hole - Solder
Pitch: .197 in, 5 mm
Number of Positions: 8
Mount Orientation: Vertical
GPL: JJ4
Circuit Application: Power
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K335
Connector System: Wire to Board
ECCN: EAR99
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
Part Aliases: 3-2232532-8
SKU: AMP3-2232532-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: