Easily and securely connect wires with our PG R 22-16 COMM 22-18 MIL 10 Ring Tongue terminals from the PLASTI-GRIP series. Designed for efficient and durable performance, these insulated terminals are ideal for applications requiring a voltage of up to 600 V. With a straight orientation and a #10 stud size, they offer a perfect fit for various wire sizes ranging from 22 to 16 AWG. Operating seamlessly in temperatures ranging from 105°C to 221°F, these terminals ensure reliability even in demanding environments. Featuring a closed barrel design, they provide added protection and stability. Manufactured with RoHS compliance in mind, these terminals are not only high-quality but also environmentally friendly. Perfect for use in a wide range of industries, from automotive to electronics, our Rings & Spades terminals guarantee a secure and efficient connection every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-34149-1
Series: PLASTI-GRIP
Connector Type: Ring Tongue
Voltage: 600 V
Stud Size: #10
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP8-34149-1
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: .689 g
Number of Holes: 1
Wire Insulation Diameter (Max): 3.56 mm / .14 in
Wire Insulation Diameter: 2.667 - 3.556 mm / .105 - .14 in
Overall Length: 21.74 mm / .86 in
Stud Diameter: 4.82 mm / .19 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-043
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: