Enhance your electrical connections with our Terminal from the PLASTI-GRIP series. Designed for professional use, this Spade Tongue connector ensures secure attachment with a #8 stud or M4 screw. Its straight orientation and flanged design offer easy installation, while the closed barrel provides added protection. With a voltage rating of 600 V and an operating temperature range of 105°C to 221°F, it guarantees reliable performance in various environments. Suitable for wire sizes 10-12 AWG, it accommodates a wide range of applications. RoHS compliant and insulated for safety, it's a quality solution for your connectivity needs. Explore our Rings & Spades collection for more options.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 324172
Series: PLASTI-GRIP
Connector Type: Spade Tongue
Voltage: 600 V
Stud Size: #8, M4
Orientation: Flanged, Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP324172
Plating Material: Copper / Tin
Inspection Slot: No
Insulation Sleeve Color: Yellow
Weight per Piece: .395 g
Stripe Color: Yellow
Wire Insulation Diameter (Max): 6.35 mm / .25 in
Wire Insulation Diameter: 3.81 - 6.35 mm / .15 - .25 in
Overall Length: 25.83 mm / 1.0169 in
Stud Diameter: 4.34 mm / .171 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-025
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: