Easily complete your wire connections with our PLASTI-GRIP Ring Tongue Connectors, designed for efficient crimping onto wires. These versatile connectors accommodate wire sizes ranging from 22-16 AWG (.3 - 1.42 mm²) and offer reliable performance in commercial and military applications. With a voltage rating of 600V and an operating temperature range of 105°C (221°F), they ensure secure and durable connections. The #6 stud size (M3.5) and closed barrel design provide added convenience and protection. Featuring insulation for added safety, these connectors are RoHS compliant and suitable for various industrial uses. Upgrade your wiring setup with our high-quality Rings & Spades terminals, perfect for professional installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 32945
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP32945
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Red
Stripe Color:Red
Number of Holes:1
Wire Insulation Diameter (Max):3.18 mm / .125 in
Wire Insulation Diameter:2.03 - 3.18 mm / .08 - .125 in
Overall Length:17.37 mm / .684 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-043
Support Style:Insulation Support
Part Alias:F99765-000,AMPS-0-0032945-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: