926986-2
MNL BUCHSE 3,5 MM
Easily connect and power up with our MNL BUCHSE 3,5 MM commercial socket from the Commercial MATE-N-LOK series. Designed for efficient cable mounting using the crimp termination method, it ensures a secure and reliable connection for power applications. With a high amperage rating of 28A and voltage capability of 250VAC, it's ideal for appliances and other power-driven systems. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this socket guarantees performance in various environments. Each package contains 2500 units, making it suitable for large-scale projects. The pre-tin plating on the contact mating area enhances conductivity, while the contact retention feature with a locking lance provides added security. RoHS compliant, this socket is environmentally friendly. Accepting wire insulation diameters from .047 to .094 inches (1.2 to 2.4 mm), it accommodates wires ranging from 15 to 20 AWG (.5 to 1.5 mm²) for versatile connectivity. Perfect for wire-to-wire applications, it's a vital component for efficient power transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926986-2 |
Series: | Commercial MATE-N-LOK |
Amperage: | 28 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 2500 |
Cable Type: | Discrete Wire |
GPL: | 237 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1363 |
Wire Size: | 15 - 20 AWG, .5 - 1.5 mm² |
Contact Transmits: | Power |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
Accepts Wire Insulation Diameter: | .047 - .094 in, 1.2 - 2.39 mm, 1.2 - 2.4 mm |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Contact Diameter: | .14 in, 3.56 mm |
Part Aliases: | 926986-2 |
SKU: | AMP926986-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2024 | PCN-24-208578 - Manufacturing location change. TE manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on January 1st, 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until January 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |