5-292228-5

1.5 MINI CT SGL H SMT W/O BOSS

Experience efficient signal connectivity with our AMP Mini CT connector, designed for seamless board mounting in electronic assemblies. This single-row connector features five brass pins with a 1.5mm pitch, ideal for accommodating wire sizes ranging from 24 to 28 AWG. With a voltage rating of 50V AC/DC and a contact amperage of 2A, it ensures reliable performance in various applications. The black Nylon 6T housing, meeting UL 94V-0 flammability standards, guarantees durability and safety. Operating in a wide temperature range from -30°C to 105°C (-22°F to 221°F), this connector is suitable for diverse environments. Its surface mount termination method, along with a tape and box packaging, facilitates easy assembly using pick and place equipment. The connector's right-angle mount orientation and shrouded header type enhance PCB layout flexibility, while its matte tin plating ensures robust contact mating. Certified by UL and CSA for quality assurance, this RoHS-compliant connector is an essential component in modern electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-292228-5
Series: AMP Mini CT
Housing Material: Nylon 6T
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .059 in, 1.5 mm
Voltage: 50 V AC, 50 V DC
Contact Type: Pin
Package Quantity: 700
Contact Amperage: 2 A
Number of Positions: 5
Housing Color: Black
Mount Orientation: Right Angle
GPL: 398
Packaging: Tape & Box
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 in, .8 mm
Connector Height: .303 in, 7.7 mm
PCB Retention Type: Solder Peg
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1752
Wire Size: 24 - 28 AWG
Contact Layout: Inline
Connector Length: 12 mm, .472 in
Connector System: Wire to Board
CSA Agency Certification: LR 7189-133
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Square
Connector Width: .192 in, 4.9 mm
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 µm, 39.37 µin
Contact Mating Area Length: .095 in, 2.4 mm
Contact Retention: Without
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 5-292228-5
SKU: AMP5-292228-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: