Enhance your electrical connections with our PL 250 REC TERMINAL 20-17 PTPB LP from the Positive Lock 250 series. Crafted from durable brass with a pre-tin plating, this receptacle ensures reliable performance. Suitable for 17-20 AWG wires, it features a straight orientation and F-Crimp for secure installations. With an operating temperature range of -40 to 110°C, it's perfect for various applications. RoHS compliant, this product guarantees quality and environmental responsibility. Upgrade your connectivity solutions with our Quick Disconnects receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 927853-6
Series: Positive Lock 250
Contact Material: Brass
Contact Plating: Pre-Tin
Overall Length: 22.3 mm, .878 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 17 - 20 AWG, .51 - 1.03 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .055 - .091 in, 1.4 - 2.31 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP927853-6
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Recognized
Mating Retention Type: Dimple
Wire Insulation Support: With
Extraction Force: .7 - 10.2 kgf / 7 - 100 Newton
Wire/Cable Type: FLK
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: