Enhance your electrical connections with our Positive Lock 250 series receptacle, designed for secure and efficient termination of wires. Crafted from durable phosphor bronze with pre-tin plating, it ensures reliable conductivity. This straight orientation terminal accommodates wire sizes ranging from 15 to 20 AWG, making it versatile for various applications. With an operating temperature range of -40 to 110°C, it guarantees performance in diverse environments. Its F-Crimp design and open barrel facilitate easy installation, while the .09 to .13-inch insulation diameter acceptance ensures compatibility with standard wires. RoHS compliant, this receptacle meets international standards for environmental responsibility. Explore the efficiency and convenience of our Quick Disconnects product line.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 160773-7
Series: Positive Lock 250
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Overall Length: 22.9 mm, .901 in
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 15 - 20 AWG, .51 - 1.65 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .09 - .13 in, 2.3 - 3.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP160773-7
Fully Insulated: No
Receptacle Terminal Stock Thickness: .4 mm / .015 in
UL Rating: Recognized
Mating Retention Type: Dimple
Wire Insulation Support: With
Extraction Force: .7 - 10.2 kgf / 7 - 100 Newton
Wire/Cable Type: Discrete Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: