966754-3
MOD2 ST-LEI SMD2X3P
Upgrade your PCB assembly with the innovative MOD2 ST-LEI SMD2X3P series AMPMODU Headers. Featuring a double-row design with 6 positions and a 2.54mm pitch, these headers offer seamless surface mount termination. Crafted with durable PCT GF housing and high-quality Phosphor Bronze contacts plated with gold, they ensure reliable connectivity in industrial applications. With a contact rating of 5A and a mating post length of 9.6mm, they are suitable for a wide range of electronic devices. RoHS compliant and designed for lead-free solder processes, these headers guarantee both performance and environmental responsibility. Upgrade your assembly with these AMPMODU Headers and experience enhanced reliability in your PCB connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 966754-3 |
Series: | AMPMODU Headers |
Housing Material: | PCT GF |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | CuZn, Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 69 |
Contact Amperage: | 5 A |
Number of Positions: | 6 |
Mount Orientation: | Vertical |
GPL: | 013 |
Packaging: | Box, Box & Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1058 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .378 in, 9.6 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Part Aliases: | 966754-3 |
SKU: | AMP966754-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |