39-03-3156

1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 15 Circuits, with Standard Mounting Ears, Natural

Elevate your power connectivity with this natural-colored Pin & Socket Housing. Designed for seamless wire-to-wire integration, it features a standard .062" connector type with 15 contacts spread across 3 rows, ensuring reliable performance. Crafted from durable nylon, it guarantees longevity, while its UL agency certification (E29179) and RoHS compliance underscore its quality and environmental responsibility. With a 3.68mm pitch and operating temperature range, it's ideal for various power circuit applications. The panel-mount capability and polarization for mating ease make installation a breeze, while the lock to the mating part ensures secure connections. Whether for industrial setups or DIY projects, this housing is a must-have for efficient power distribution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39-03-3156
Color: Natural
Series: 1625
Amperage: 5 A
Connector Type: Standard .062"
Gender: Receptacle
Number of Contacts: 15
Number of Rows: 3
Pitch: 3.68 mm
Material: Nylon
Keying: No
Packaging: Bag
Circuit Application: Power
Panel Mount: Yes
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Mates With: Link:39-03-3155
Termination Pitch: 3.96 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Product Name: Standard .062"
Material Flammability Standard: 94V-2
Part Aliases: 0039033156
Contact Detail: 3x5
SKU: MOL39-03-3156

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: