46999-0353

1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 4 Circuits, with Pre-bent Mounting Ears, Natural, Glow-Wire Capable

Enhance your power connectivity with our Standard .062" Pin & Socket Housing, crafted with durable nylon housing material for reliability. This panel-mount connector features a natural color, catering to a sleek aesthetic while offering a secure fit with its polarized design. With a 5A amperage and 4 contacts in a single row, it's ideal for power circuit applications. Meeting RoHS compliance, it ensures environmental responsibility, while its UL and CSA certifications guarantee safety standards. Operating in a wide temperature range from -40 to 105 °C, this connector is built to withstand various environments. Whether for industrial or residential use, its 3.68mm pitch and wire-to-wire connector system make it versatile for multiple applications. Trust in its quality and performance for seamless power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46999-0353
Color: Natural
Series: 1625
Amperage: 5 A
Connector Type: Standard .062"
Gender: Plug
Housing Material: Nylon
Number of Contacts: 4
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 3.68 mm
Material: Nylon
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 3.68 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: Standard .062"
Material Flammability Standard: 94V-2
Contact Detail: 1x4
Part Aliases: 0469990353;1625-4P2-1
SKU: MOL46999-0353

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: