105314-2510

Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 10 Circuits, Tin (Sn) Plating, Natural, Glow-Wire Capable, Tape and Reel

Elevate your power connectivity with our Nano-Fit Right-Angle Header. Designed for optimal performance, this dual-row connector features a 2.50mm pitch and 10 circuits, ensuring seamless power delivery. With Tin (Sn) plating and Glow-Wire Capable technology, it guarantees both durability and safety. The natural housing, crafted from Liquid Crystal Polymer, adds a sleek touch to your setup. Perfect for wire-to-board connections, this header boasts reliable Through Hole termination. Operating in a wide temperature range from -40 to 105°C and with a voltage rating of 250V AC/DC, it's suitable for various applications. Join the Fit Family of Power Connectors and experience the efficiency of our Nano-Fit series. Rest assured, this product is RoHS compliant, prioritizing environmental responsibility. Upgrade your PCB connections with this high-performance header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105314-2510
Series: 105314
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Tin
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Right Angle
Number of Positions: 10
Housing Color: Natural
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053142510
SKU: MOL105314-2510
Series: 105314
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 10
Durability (mating cycles max): 25
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 1.100/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 1.524µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: