106225-0004
MPO Female-to-MPO Female Trunk Cable Assembly, 50/125µm, 4.80mm, Multimode, 12 Fiber, Plenum, OM3, 100.0m Length, Aqua
Enhance your network connectivity with our high-performance MPO Female-to-MPO Female Trunk Cable Assembly. Designed for seamless data transmission, this 100-meter long cable features 12 fibers with a 50/125µm multimode fiber size, ideal for demanding networking environments. With a plenum-rated 4.80mm diameter and OM3 compatibility, it ensures reliable and efficient operation. The aqua-colored cable is not only visually distinctive but also meets RoHS compliance standards, guaranteeing eco-friendly performance. Perfect for use in Ethernet and Fiber Optic applications, this cable assembly is a must-have for any advanced network setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 106225-0004 |
Series: | 106225 - MPO |
Connector Type: | MPO |
Mode Type: | Multimode |
Fiber Size: | 50/125 µm |
Cable Diameter: | 4.8 mm |
Wire Type: | 12 Fiber OM3 Plenum, Fiber Optic |
Cable Length: | 100 m |
Boot Type: | Straight |
Connector To Connector: | MPO to MPO |
Part Aliases: | 1062250004 |
SKU: | MOL106225-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/18/2023 | 512851 - Change to Product. Cable supplier informed Molex they will discontinue cables utilizing polyvinylidene fluoride (PVDF) compound. Replacement cable from same supplier will meet the same current specifications and compliance. | Download |