106225-0047
MPO Female-to-MPO Female Trunk Cable Assembly, 9/125µm, 5.40mm, Singlemode, 12 Fiber, Plenum, OS2, 50.0m Length, Yellow
Enhance your network connectivity with our MPO Female-to-MPO Female Trunk Cable Assembly. Designed for optimal performance, this cable features a single mode 9/125µm fiber, ensuring high-speed data transmission. With a robust 5.40mm cable diameter and 50.0m length, it offers flexibility for various installation setups. The 12 Fiber OS2 Plenum construction guarantees reliable, efficient operation. Finished in a vibrant yellow hue, this cable not only stands out for easy identification but also complies with RoHS standards for environmental sustainability. Upgrade your fiber optic network with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 106225-0047 |
Series: | 106225 - MPO |
Connector Type: | MPO |
Mode Type: | Single Mode |
Fiber Size: | 9/125 µm |
Cable Diameter: | 5.4 mm |
Wire Type: | 12 Fiber OS2 Plenum |
Cable Length: | 50 m |
Boot Type: | Straight |
Connector To Connector: | MPO to MPO |
Part Aliases: | 1062250047 |
SKU: | MOL106225-0047 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/18/2023 | 512851 - Change to Product. Cable supplier informed Molex they will discontinue cables utilizing polyvinylidene fluoride (PVDF) compound. Replacement cable from same supplier will meet the same current specifications and compliance. | Download |