106225-0037
MPO Female-to-MPO Female Trunk Cable Assembly, 50/125µm, 3.80mm, Multimode, 12 Fiber, Plenum, OM3, 10.0m Length, Aqua
Enhance your network connectivity with our high-performance MPO Female-to-MPO Female Trunk Cable Assembly. Designed for seamless data transmission, this 12-fiber cable features a 50/125µm multimode fiber size, ideal for reliable networking in various environments. With a plenum-rated construction and OM3 compliance, it ensures safety and efficiency in both commercial and residential settings. The 10.0m length offers ample reach, while the aqua color adds a touch of style to your setup. Trust in the quality and durability of this essential fiber optic component for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 106225-0037 |
Series: | 106225 - MPO |
Connector Type: | MPO |
Mode Type: | Multimode |
Fiber Size: | 50/125 µm |
Cable Diameter: | 3.8 mm |
Wire Type: | 12 Fiber OM3 Plenum |
Cable Length: | 10 m |
Boot Type: | Straight |
Connector To Connector: | MPO to MPO |
Part Aliases: | 1062250037 |
SKU: | MOL106225-0037 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |