14-60-0215

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 28 AWG, 3.81µm Tin/Lead (SnPb), 21 Circuits

Enhance connectivity with our black 1.2 A SL Series IDC Ribbon Cable Connector, designed for seamless integration in electronic assemblies. Featuring a single-row housing with a pitch of 2.54 mm, this connector ensures reliable performance with 21 contacts loaded. The termination method can be either IDT or Pierce, accommodating various wiring preferences. Crafted with durable polyester alloy and phosphor bronze contact material, it guarantees longevity in operation. With a voltage rating of 250 V and operating temperature range, it meets stringent industry standards. Ideal for use with 28 AWG ribbon cables or discrete wires, it offers versatility in application. Stackable and with UL certification, it provides peace of mind in quality and safety. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-60-0215
Color: Black
Series: 70400 - SL
Amperage: 1.2 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 21
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014600215
SKU: MOL14-60-0215

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: