15-92-1100
1.27mm Pitch EBBI 50D Receptacle, Vertical, 100 Circuits
Introducing the Board to Board connector, a crucial component in the 71660 series. Boasting a 1A amperage, this connector features a female EBBI type with 100 contacts, arranged in two rows. Constructed with durable thermoplastic housing and phosphor bronze contacts plated with gold, it ensures reliable signal transmission. With a straight body orientation and through-hole mount type, it offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. This high-quality connector is RoHS compliant, guaranteeing its environmental sustainability. Perfect for board stacking applications, it's a must-have for electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-92-1100 |
Series: | 71660 - EBBI |
Amperage: | 1 A |
Connector Type: | EBBI |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 100 |
Number of Rows: | 2 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | 1.27 mm |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Maximum Voltage: | 30 V |
Tail Length: | 3.4 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 100 |
Mating Cycles: | 2000 |
PCB Locator: | Yes |
Insert Color: | Black |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .254 µm |
PCB Thickness (Recommended): | 1.57 mm |
Mating Alignment: | Yes |
Supplier Product Group: | Mezzanine & Board Stacking Connectors |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015921100;716601100 |
SKU: | MOL15-92-1100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
02/26/2021 | 509207 - Supplier Change. Change tray supplier from USA to Mexico to improve Delivery & Quality | Download |
12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download |
02/28/2020 | 506874 - Discontinuance. | Download |