71660-7650
1.27mm Pitch EBBI 50D Receptacle, Vertical, Blind-Mate, 50 Circuits
Introducing our EBBI Series 71660, a high-performance board-to-board connector designed for signal applications. With 50 gold-plated contacts and a pitch of 1.27mm, this connector ensures reliable connectivity in demanding environments. Made from high-temperature thermoplastic, it offers durability and stability, even in extreme conditions. Its through-hole termination method and vertical orientation make it easy to install on PCBs. Featuring UL and CSA agency certifications, you can trust in the quality and safety of this connector. Ideal for mezzanine and board stacking applications, it is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 71660-7650 |
Series: | 71660 - EBBI |
Amperage: | 1 A |
Connector Type: | EBBI |
Number of Contacts: | 50 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 1.27 mm |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Maximum Voltage: | 30 V |
Tail Length: | 3.94 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 50 |
Mating Cycles: | 2000 |
PCB Locator: | Yes |
Insert Color: | Black |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .254 µm |
PCB Thickness (Recommended): | 3.94 mm |
Mating Alignment: | Yes |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0716607650 |
SKU: | MOL71660-7650 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |