71660-7700

1.27mm Pitch EBBI 50D Receptacle, Vertical, Blind-Mate, 100 Circuits

Introducing the EBBI Series 71660, a high-performance board-to-board connector designed for signal transmission in electronic applications. With a compact pitch of 1.27mm and 100 gold-plated contacts, this connector ensures reliable connectivity in demanding environments. Its vertical orientation, through-hole termination, and PCB retention feature make it easy to install and secure on a 3.94mm thick board. Crafted from high-temperature thermoplastic and phosphor bronze, it offers durability and efficient signal transfer. Certified for safety and quality standards, including UL and CSA, this connector is ideal for use in various PCB applications. RoHS compliant and surface-mount compatible, it aligns with modern environmental and manufacturing requirements. Trust the EBBI Series 71660 for seamless board-to-board connections in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 71660-7700
Series: 71660 - EBBI
Amperage: 1 A
Connector Type: EBBI
Number of Contacts: 100
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 1.27 mm
Material: High Temperature Thermoplastic
Orientation: Vertical
Maximum Voltage: 30 V
Tail Length: 3.94 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 100
Mating Cycles: 2000
PCB Locator: Yes
Insert Color: Black
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .254 µm
PCB Thickness (Recommended): 3.94 mm
Mating Alignment: Yes
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: No
Surface Mount Compatible: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0716607700
SKU: MOL71660-7700

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: